
ECS-271.2-10-47Q-ES-TR | |
|---|---|
DigiKey Part Number | XC2872TR-ND - Tape & Reel (TR) XC2872CT-ND - Cut Tape (CT) XC2872DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-271.2-10-47Q-ES-TR |
Description | CRYSTAL 27.1200MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-271.2-10-47Q-ES-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,65700 € | 6,57 € |
| 25 | 0,62120 € | 15,53 € |
| 50 | 0,59540 € | 29,77 € |
| 100 | 0,57080 € | 57,08 € |
| 250 | 0,53984 € | 134,96 € |
| 500 | 0,51748 € | 258,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,49608 € | 496,08 € |
| 2 000 | 0,47557 € | 951,14 € |
| 3 000 | 0,46397 € | 1 391,91 € |
| 5 000 | 0,44977 € | 2 248,85 € |
| 7 000 | 0,44066 € | 3 084,62 € |
| 10 000 | 0,43121 € | 4 312,10 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91200 € |

