
ECS-271.2-10-37Q-ES-TR | |
|---|---|
DigiKey Part Number | XC2168TR-ND - Tape & Reel (TR) XC2168CT-ND - Cut Tape (CT) XC2168DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-271.2-10-37Q-ES-TR |
Description | CRYSTAL 27.1200MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-271.2-10-37Q-ES-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,86900 € | 8,69 € |
| 25 | 0,82240 € | 20,56 € |
| 50 | 0,78840 € | 39,42 € |
| 100 | 0,75570 € | 75,57 € |
| 250 | 0,71468 € | 178,67 € |
| 500 | 0,68514 € | 342,57 € |
| 1 000 | 0,65680 € | 656,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,61433 € | 1 842,99 € |
| 6 000 | 0,58897 € | 3 533,82 € |
| 9 000 | 0,57464 € | 5 171,76 € |
| 15 000 | 0,55709 € | 8 356,35 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,20000 € |

