
ECS-270-8-36-RWN-TR | |
|---|---|
DigiKey Part Number | XC2281TR-ND - Tape & Reel (TR) XC2281CT-ND - Cut Tape (CT) XC2281DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-270-8-36-RWN-TR |
Description | CRYSTAL 27.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-270-8-36-RWN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,51000 € | 5,10 € |
| 25 | 0,44640 € | 11,16 € |
| 50 | 0,39500 € | 19,75 € |
| 100 | 0,38830 € | 38,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,38572 € | 385,72 € |
| 2 000 | 0,36977 € | 739,54 € |
| 3 000 | 0,36075 € | 1 082,25 € |
| 5 000 | 0,34970 € | 1 748,50 € |
| 7 000 | 0,34261 € | 2 398,27 € |
| 10 000 | 0,33526 € | 3 352,60 € |
| 12 000 | 0,33156 € | 3 978,72 € |
| 24 000 | 0,31789 € | 7 629,36 € |
| 25 000 | 0,31710 € | 7 927,50 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

