
ECS-270-18-5PX-F-TR | |
|---|---|
DigiKey Part Number | 50-ECS-270-18-5PX-F-TR-ND - Tape & Reel (TR) 50-ECS-270-18-5PX-F-TRCT-ND - Cut Tape (CT) 50-ECS-270-18-5PX-F-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-270-18-5PX-F-TR |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-270-18-5PX-F-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,20600 € | 5,15 € |
| 50 | 0,19760 € | 9,88 € |
| 100 | 0,18940 € | 18,94 € |
| 250 | 0,17920 € | 44,80 € |
| 500 | 0,17176 € | 85,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,16466 € | 164,66 € |
| 2 000 | 0,15785 € | 315,70 € |
| 3 000 | 0,15399 € | 461,97 € |
| 5 000 | 0,14927 € | 746,35 € |
| 7 000 | 0,14624 € | 1 023,68 € |
| 10 000 | 0,14310 € | 1 431,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

