
ECS-270-18-33Q-DS | |
|---|---|
DigiKey Part Number | XC2009TR-ND - Tape & Reel (TR) XC2009CT-ND - Cut Tape (CT) XC2009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-270-18-33Q-DS |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-270-18-33Q-DS Models |
Category | ESR (Equivalent Series Resistance) 40 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±100ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 18pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,69700 € | 6,97 € |
| 25 | 0,65920 € | 16,48 € |
| 50 | 0,63200 € | 31,60 € |
| 100 | 0,60590 € | 60,59 € |
| 250 | 0,57300 € | 143,25 € |
| 500 | 0,54930 € | 274,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,52657 € | 526,57 € |
| 2 000 | 0,50481 € | 1 009,62 € |
| 3 000 | 0,49250 € | 1 477,50 € |
| 5 000 | 0,47743 € | 2 387,15 € |
| 7 000 | 0,46776 € | 3 274,32 € |
| 10 000 | 0,45773 € | 4 577,30 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,96000 € |


