
ECS-270-18-33-AGM-TR | |
---|---|
DigiKey Part Number | XC2653TR-ND - Tape & Reel (TR) XC2653CT-ND - Cut Tape (CT) XC2653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-270-18-33-AGM-TR |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±25ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-270-18-33-AGM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,43000 € | 0,43 € |
10 | 0,37600 € | 3,76 € |
25 | 0,35600 € | 8,90 € |
50 | 0,34080 € | 17,04 € |
100 | 0,32690 € | 32,69 € |
250 | 0,30912 € | 77,28 € |
500 | 0,29632 € | 148,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,28406 € | 284,06 € |
2 000 | 0,25134 € | 502,68 € |
3 000 | 0,23911 € | 717,33 € |
5 000 | 0,22681 € | 1 134,05 € |
7 000 | 0,22301 € | 1 561,07 € |
10 000 | 0,21925 € | 2 192,50 € |
12 000 | 0,21893 € | 2 627,16 € |
Unit Price without VAT: | 0,43000 € |
---|---|
Unit Price with VAT: | 0,51600 € |