
ECS-270-18-30BQ-DS | |
|---|---|
DigiKey Part Number | XC2008TR-ND - Tape & Reel (TR) XC2008CT-ND - Cut Tape (CT) XC2008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-270-18-30BQ-DS |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 18pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-270-18-30BQ-DS Models |
Category | ESR (Equivalent Series Resistance) 30 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±100ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.033" (0.85mm) |
Load Capacitance 18pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-270-18-33Q-DS | ECS Inc. | 1 703 | XC2009CT-ND | 0,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,77300 € | 7,73 € |
| 25 | 0,73040 € | 18,26 € |
| 50 | 0,70020 € | 35,01 € |
| 100 | 0,67120 € | 67,12 € |
| 250 | 0,63472 € | 158,68 € |
| 500 | 0,60848 € | 304,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,58332 € | 583,32 € |
| 2 000 | 0,55921 € | 1 118,42 € |
| 3 000 | 0,54558 € | 1 636,74 € |
| 5 000 | 0,52889 € | 2 644,45 € |
| 7 000 | 0,51818 € | 3 627,26 € |
| 10 000 | 0,50707 € | 5 070,70 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,06800 € |

