Similar
Similar
Similar

ECS-270-18-30B-JEM-TR | |
|---|---|
DigiKey Part Number | XC2704TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-270-18-30B-JEM-TR |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±20ppm Crystal 18pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-270-18-30B-JEM-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-270-18-33-JEM-TR | ECS Inc. | 615 | XC2654CT-ND | 0,42000 € | Similar |
| ABM8-27.000MHZ-B2-T | Abracon LLC | 1 046 | 535-9141-1-ND | 0,37000 € | Similar |
| ABM8-27.000MHZ-B2-T3 | Abracon LLC | 0 | ABM8-27.000MHZ-B2-T3-ND | 0,22499 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,43257 € | 432,57 € |
| Unit Price without VAT: | 0,43257 € |
|---|---|
| Unit Price with VAT: | 0,51908 € |



