ECX-2236Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-270-10-36Q-ES-TR

DigiKey Part Number
XC2187TR-ND - Tape & Reel (TR)
XC2187CT-ND - Cut Tape (CT)
XC2187DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-270-10-36Q-ES-TR
Description
CRYSTAL 27.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
27 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-270-10-36Q-ES-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 444
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,45600 €4,56 €
250,43120 €10,78 €
500,41360 €20,68 €
1000,39650 €39,65 €
2500,37500 €93,75 €
5000,35944 €179,72 €
1 0000,34458 €344,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,32227 €966,81 €
6 0000,30155 €1 809,30 €
9 0000,27761 €2 498,49 €
15 0000,27654 €4 148,10 €
21 0000,27590 €5 793,90 €
30 0000,27527 €8 258,10 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,62400 €