
ECS-250-10-33-JGN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-250-10-33-JGN-TR-ND - Tape & Reel (TR) 50-ECS-250-10-33-JGN-TRCT-ND - Cut Tape (CT) 50-ECS-250-10-33-JGN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-10-33-JGN-TR |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-10-33-JGN-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,37300 € | 3,73 € |
| 25 | 0,35240 € | 8,81 € |
| 50 | 0,33800 € | 16,90 € |
| 100 | 0,32400 € | 32,40 € |
| 250 | 0,30632 € | 76,58 € |
| 500 | 0,29368 € | 146,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,28152 € | 281,52 € |
| 2 000 | 0,26988 € | 539,76 € |
| 3 000 | 0,26329 € | 789,87 € |
| 5 000 | 0,25523 € | 1 276,15 € |
| 7 000 | 0,25005 € | 1 750,35 € |
| 10 000 | 0,24468 € | 2 446,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

