Similar
Similar
Similar
Parametric Equivalent

ECS-245.7-20-5PX-TR | |
|---|---|
DigiKey Part Number | XC1304TR-ND - Tape & Reel (TR) XC1304CT-ND - Cut Tape (CT) XC1304DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-245.7-20-5PX-TR |
Description | CRYSTAL 24.5760MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-245.7-20-5PX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,22200 € | 5,55 € |
| 50 | 0,21300 € | 10,65 € |
| 100 | 0,20410 € | 20,41 € |
| 250 | 0,19304 € | 48,26 € |
| 500 | 0,18504 € | 92,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,17738 € | 177,38 € |
| 2 000 | 0,17005 € | 340,10 € |
| 3 000 | 0,16589 € | 497,67 € |
| 5 000 | 0,16081 € | 804,05 € |
| 7 000 | 0,15754 € | 1 102,78 € |
| 10 000 | 0,15416 € | 1 541,60 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |






