
ECS-245.7-10-36Q-ES-TR | |
|---|---|
DigiKey Part Number | XC2184TR-ND - Tape & Reel (TR) XC2184CT-ND - Cut Tape (CT) XC2184DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-245.7-10-36Q-ES-TR |
Description | CRYSTAL 24.5760MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-245.7-10-36Q-ES-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,45200 € | 4,52 € |
| 25 | 0,42760 € | 10,69 € |
| 50 | 0,41000 € | 20,50 € |
| 100 | 0,39310 € | 39,31 € |
| 250 | 0,37176 € | 92,94 € |
| 500 | 0,35634 € | 178,17 € |
| 1 000 | 0,34161 € | 341,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,31949 € | 958,47 € |
| 6 000 | 0,30629 € | 1 837,74 € |
| 9 000 | 0,29882 € | 2 689,38 € |
| 15 000 | 0,28968 € | 4 345,20 € |
| 21 000 | 0,28382 € | 5 960,22 € |
| 30 000 | 0,27773 € | 8 331,90 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62400 € |

