
ECS-245-20-30B-TR | |
|---|---|
DigiKey Part Number | XC1123TR-ND - Tape & Reel (TR) XC1123CT-ND - Cut Tape (CT) XC1123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-245-20-30B-TR |
Description | CRYSTAL 24.5760MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 20pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-245-20-30B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,04500 € | 10,45 € |
| 25 | 0,98800 € | 24,70 € |
| 50 | 0,94700 € | 47,35 € |
| 100 | 0,90780 € | 90,78 € |
| 250 | 0,85852 € | 214,63 € |
| 500 | 0,82300 € | 411,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,78899 € | 788,99 € |
| 2 000 | 0,75640 € | 1 512,80 € |
| 3 000 | 0,73798 € | 2 213,94 € |
| 5 000 | 0,71542 € | 3 577,10 € |
| 7 000 | 0,70094 € | 4 906,58 € |
| 10 000 | 0,68593 € | 6 859,30 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,44000 € |

