
ECS-240-S-1 | |
|---|---|
DigiKey Part Number | X095-ND |
Manufacturer | |
Manufacturer Product Number | ECS-240-S-1 |
Description | CRYSTAL 24.0000MHZ SERIES TH |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal Series 20 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-S-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 20 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,07700 € | 10,77 € |
| 25 | 1,01800 € | 25,45 € |
| 50 | 0,97580 € | 48,79 € |
| 100 | 0,93530 € | 93,53 € |
| 300 | 0,87473 € | 262,42 € |
| 500 | 0,84794 € | 423,97 € |
| 1 000 | 0,81289 € | 812,89 € |
| 2 500 | 0,76881 € | 1 922,03 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,48800 € |

