
ECS-240-8-37BQ-CKY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-240-8-37BQ-CKY-TR-ND - Tape & Reel (TR) 50-ECS-240-8-37BQ-CKY-CT-ND - Cut Tape (CT) 50-ECS-240-8-37BQ-CKY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-8-37BQ-CKY-TR |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-8-37BQ-CKY-TR Models |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,44000 € | 4,40 € |
| 25 | 0,41600 € | 10,40 € |
| 50 | 0,39900 € | 19,95 € |
| 100 | 0,38250 € | 38,25 € |
| 250 | 0,36164 € | 90,41 € |
| 500 | 0,34670 € | 173,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,33235 € | 332,35 € |
| 2 000 | 0,31861 € | 637,22 € |
| 3 000 | 0,31084 € | 932,52 € |
| 5 000 | 0,30132 € | 1 506,60 € |
| 7 000 | 0,29521 € | 2 066,47 € |
| 10 000 | 0,28887 € | 2 888,70 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61200 € |

