
ECS-240-20-33-CKM-TR | |
|---|---|
DigiKey Part Number | XC1816TR-ND - Tape & Reel (TR) XC1816CT-ND - Cut Tape (CT) XC1816DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-20-33-CKM-TR |
Description | CRYSTAL 24.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-20-33-CKM-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,49900 € | 4,99 € |
| 25 | 0,47160 € | 11,79 € |
| 50 | 0,45220 € | 22,61 € |
| 100 | 0,43340 € | 43,34 € |
| 250 | 0,40984 € | 102,46 € |
| 500 | 0,39286 € | 196,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,37662 € | 376,62 € |
| 2 000 | 0,36104 € | 722,08 € |
| 3 000 | 0,35223 € | 1 056,69 € |
| 5 000 | 0,34145 € | 1 707,25 € |
| 7 000 | 0,33453 € | 2 341,71 € |
| 10 000 | 0,32734 € | 3 273,40 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68400 € |


