
ECS-240-12-37BQ-CKY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-240-12-37BQ-CKY-TR-ND - Tape & Reel (TR) 50-ECS-240-12-37BQ-CKY-CT-ND - Cut Tape (CT) 50-ECS-240-12-37BQ-CKY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-12-37BQ-CKY-TR |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,32100 € | 3,21 € |
| 25 | 0,30400 € | 7,60 € |
| 50 | 0,29140 € | 14,57 € |
| 100 | 0,27930 € | 27,93 € |
| 250 | 0,26408 € | 66,02 € |
| 500 | 0,25314 € | 126,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,24266 € | 242,66 € |
| 2 000 | 0,23263 € | 465,26 € |
| 3 000 | 0,22695 € | 680,85 € |
| 5 000 | 0,21999 € | 1 099,95 € |
| 7 000 | 0,21553 € | 1 508,71 € |
| 10 000 | 0,21090 € | 2 109,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |










