
ECS-240-12-33Q-JEN-TR | |
|---|---|
DigiKey Part Number | XC2857TR-ND - Tape & Reel (TR) XC2857CT-ND - Cut Tape (CT) XC2857DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-12-33Q-JEN-TR |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-12-33Q-JEN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,53800 € | 5,38 € |
| 25 | 0,47160 € | 11,79 € |
| 50 | 0,42120 € | 21,06 € |
| 100 | 0,41360 € | 41,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,40574 € | 405,74 € |
| 2 000 | 0,38897 € | 777,94 € |
| 3 000 | 0,37948 € | 1 138,44 € |
| 5 000 | 0,37397 € | 1 869,85 € |
| 7 000 | 0,33439 € | 2 340,73 € |
| 10 000 | 0,33357 € | 3 335,70 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,74400 € |

