
ECS-240-10-33B-CKY-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-240-10-33B-CKY-TR3TR-ND - Tape & Reel (TR) 50-ECS-240-10-33B-CKY-TR3CT-ND - Cut Tape (CT) 50-ECS-240-10-33B-CKY-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-10-33B-CKY-TR3 |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-10-33B-CKY-TR3 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-240-10-33B-CKY-TR | ECS Inc. | 1 311 | XC2466CT-ND | 0,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39900 € | 3,99 € |
| 25 | 0,37760 € | 9,44 € |
| 50 | 0,36220 € | 18,11 € |
| 100 | 0,34720 € | 34,72 € |
| 250 | 0,32832 € | 82,08 € |
| 500 | 0,31474 € | 157,37 € |
| 1 000 | 0,30171 € | 301,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,28218 € | 846,54 € |
| 6 000 | 0,27052 € | 1 623,12 € |
| 9 000 | 0,26392 € | 2 375,28 € |
| 15 000 | 0,25584 € | 3 837,60 € |
| 21 000 | 0,25066 € | 5 263,86 € |
| 30 000 | 0,24528 € | 7 358,40 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |

