
ECS-225.792-18-33-JGN-TR | |
|---|---|
DigiKey Part Number | XC2637TR-ND - Tape & Reel (TR) XC2637CT-ND - Cut Tape (CT) XC2637DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-225.792-18-33-JGN-TR |
Description | CRYSTAL 22.5792MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22.5792 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-225.792-18-33-JGN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 22.5792 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,35700 € | 3,57 € |
| 25 | 0,33800 € | 8,45 € |
| 50 | 0,32380 € | 16,19 € |
| 100 | 0,31040 € | 31,04 € |
| 250 | 0,29352 € | 73,38 € |
| 500 | 0,28138 € | 140,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,26974 € | 269,74 € |
| 2 000 | 0,25859 € | 517,18 € |
| 3 000 | 0,25228 € | 756,84 € |
| 5 000 | 0,24455 € | 1 222,75 € |
| 7 000 | 0,23959 € | 1 677,13 € |
| 10 000 | 0,23444 € | 2 344,40 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49200 € |

