ECS-.5 Clock Oscillators
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2200B-240

DigiKey Part Number
XC275-ND
Manufacturer
Manufacturer Product Number
ECS-2200B-240
Description
XTAL OSC XO 24.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 8-DIP, 4 Leads (Half Size, Metal Can)
Datasheet
 Datasheet
EDA/CAD Models
ECS-2200B-240 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
24 MHz
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Through Hole
Package / Case
8-DIP, 4 Leads (Half Size, Metal Can)
Size / Dimension
0.520" L x 0.520" W (13.20mm x 13.20mm)
Height - Seated (Max)
0.213" (5.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 910
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,69000 €2,69 €
101,95100 €19,51 €
401,90250 €76,10 €
801,87338 €149,87 €
1201,77275 €212,73 €
2801,74543 €488,72 €
5201,70292 €885,52 €
1 0001,67050 €1 670,50 €
Manufacturers Standard Package
Unit Price without VAT:2,69000 €
Unit Price with VAT:3,22800 €