
ECS-2016MV-240-BN-TR | |
|---|---|
DigiKey Part Number | XC2800TR-ND - Tape & Reel (TR) XC2800CT-ND - Cut Tape (CT) XC2800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2016MV-240-BN-TR |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2016MV-240-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,26100 € | 12,61 € |
| 25 | 1,19280 € | 29,82 € |
| 50 | 1,14360 € | 57,18 € |
| 100 | 1,09630 € | 109,63 € |
| 250 | 1,03676 € | 259,19 € |
| 500 | 0,99388 € | 496,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,95281 € | 952,81 € |
| 2 000 | 0,91347 € | 1 826,94 € |
| 3 000 | 0,89122 € | 2 673,66 € |
| 5 000 | 0,86399 € | 4 319,95 € |
| 7 000 | 0,84652 € | 5 925,64 € |
| 10 000 | 0,82840 € | 8 284,00 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,74000 € |


