
ECS-200-CDX-0778 | |
|---|---|
DigiKey Part Number | XC2073TR-ND - Tape & Reel (TR) XC2073CT-ND - Cut Tape (CT) XC2073DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-CDX-0778 |
Description | CRYSTAL 20.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±25ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-CDX-0778 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,57000 € | 15,70 € |
| 25 | 1,48440 € | 37,11 € |
| 50 | 1,42300 € | 71,15 € |
| 100 | 1,36410 € | 136,41 € |
| 250 | 1,29008 € | 322,52 € |
| 500 | 1,23676 € | 618,38 € |
| 1 000 | 1,21138 € | 1 211,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,10909 € | 3 327,27 € |
| 6 000 | 1,06340 € | 6 380,40 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,17200 € |


