
ECS-200-18-18-TR | |
|---|---|
DigiKey Part Number | XC1710TR-ND - Tape & Reel (TR) XC1710CT-ND - Cut Tape (CT) XC1710DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-18-18-TR |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-18-18-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (11.8x5.5) | |
Size / Dimension | 0.465" L x 0.217" W (11.80mm x 5.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,87700 € | 18,77 € |
| 25 | 1,77560 € | 44,39 € |
| 50 | 1,70200 € | 85,10 € |
| 100 | 1,63160 € | 163,16 € |
| 250 | 1,54308 € | 385,77 € |
| 500 | 1,48256 € | 741,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,41826 € | 1 418,26 € |
| 2 000 | 1,35976 € | 2 719,52 € |
| 3 000 | 1,33378 € | 4 001,34 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,59200 € |

