
ECS-196.6-S-7SX-TR | |
|---|---|
DigiKey Part Number | 50-ECS-196.6-S-7SX-TR-ND - Tape & Reel (TR) 50-ECS-196.6-S-7SX-TRCT-ND - Cut Tape (CT) 50-ECS-196.6-S-7SX-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-196.6-S-7SX-TR |
Description | CRYSTAL 19.6608MHZ SERIES SMD |
Manufacturer Standard Lead Time | 60 Weeks |
Customer Reference | |
Detailed Description | 19.6608 MHz ±30ppm Crystal Series 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.6608 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Size / Dimension | - | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,74400 € | 27,44 € |
| 25 | 2,59560 € | 64,89 € |
| 50 | 2,48820 € | 124,41 € |
| 100 | 2,38530 € | 238,53 € |
| 250 | 2,27564 € | 568,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,07365 € | 2 073,65 € |
| 2 000 | 1,98824 € | 3 976,48 € |
| 3 000 | 1,93995 € | 5 819,85 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,79200 € |

