
ECS-196.6-20-7S-TR | |
|---|---|
DigiKey Part Number | XC490TR-ND - Tape & Reel (TR) XC490CT-ND - Cut Tape (CT) XC490DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-196.6-20-7S-TR |
Description | CRYSTAL 19.6608MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 19.6608 MHz ±30ppm Crystal 20pF 40 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-196.6-20-7S-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 19.6608 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,87000 € | 28,70 € |
| 25 | 2,71400 € | 67,85 € |
| 50 | 2,60180 € | 130,09 € |
| 100 | 2,49430 € | 249,43 € |
| 250 | 2,39284 € | 598,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,16838 € | 2 168,38 € |
| 2 000 | 2,07906 € | 4 158,12 € |
| 3 000 | 2,02857 € | 6 085,71 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,97200 € |

