
ECS-184-S-5PX-TR | |
|---|---|
DigiKey Part Number | XC1252TR-ND - Tape & Reel (TR) XC1252CT-ND - Cut Tape (CT) XC1252DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-184-S-5PX-TR |
Description | CRYSTAL 18.4320MHZ SERIES SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal Series 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-184-S-5PX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,30600 € | 3,06 € |
| 25 | 0,28960 € | 7,24 € |
| 50 | 0,27760 € | 13,88 € |
| 100 | 0,26620 € | 26,62 € |
| 250 | 0,25168 € | 62,92 € |
| 500 | 0,24128 € | 120,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,23129 € | 231,29 € |
| 2 000 | 0,20637 € | 412,74 € |
| 3 000 | 0,19111 € | 573,33 € |
| 5 000 | 0,19011 € | 950,55 € |
| 7 000 | 0,18950 € | 1 326,50 € |
| 10 000 | 0,18891 € | 1 889,10 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42000 € |

