Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

ECS-184-20-28A-TR | |
|---|---|
DigiKey Part Number | XC770TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-184-20-28A-TR |
Description | CRYSTAL 18.4320MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US - 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-184-20-28A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.191" W (12.50mm x 4.85mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,74127 € | 741,27 € |
| Unit Price without VAT: | 0,74127 € |
|---|---|
| Unit Price with VAT: | 0,88952 € |





