
ECS-184-18-30B-AGN-TR | |
|---|---|
DigiKey Part Number | XC2573TR-ND - Tape & Reel (TR) XC2573CT-ND - Cut Tape (CT) XC2573DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-184-18-30B-AGN-TR |
Description | CRYSTAL 18.4320MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±25ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-184-18-30B-AGN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,59600 € | 5,96 € |
| 25 | 0,56360 € | 14,09 € |
| 50 | 0,54020 € | 27,01 € |
| 100 | 0,51780 € | 51,78 € |
| 250 | 0,48972 € | 122,43 € |
| 500 | 0,46944 € | 234,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,45002 € | 450,02 € |
| 2 000 | 0,43142 € | 862,84 € |
| 3 000 | 0,42089 € | 1 262,67 € |
| 5 000 | 0,40801 € | 2 040,05 € |
| 7 000 | 0,39974 € | 2 798,18 € |
| 10 000 | 0,39117 € | 3 911,70 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82800 € |

