
ECS-180-S-5P-TR | |
|---|---|
DigiKey Part Number | XC698TR-ND - Tape & Reel (TR) XC698CT-ND - Cut Tape (CT) XC698DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-180-S-5P-TR |
Description | CRYSTAL 18.0000MHZ SERIES SMD |
Customer Reference | |
Detailed Description | 18 MHz ±30ppm Crystal Series 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-180-S-5P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 18 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,52800 € | 5,28 € |
| 25 | 0,49960 € | 12,49 € |
| 50 | 0,47880 € | 23,94 € |
| 100 | 0,45480 € | 45,48 € |
| 250 | 0,43404 € | 108,51 € |
| 500 | 0,41608 € | 208,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,39028 € | 390,28 € |
| 2 000 | 0,35872 € | 717,44 € |
| 3 000 | 0,35504 € | 1 065,12 € |
| 5 000 | 0,35118 € | 1 755,90 € |
| 7 000 | 0,35020 € | 2 451,40 € |
| 10 000 | 0,34670 € | 3 467,00 € |
| 12 000 | 0,34288 € | 4 114,56 € |
| 24 000 | 0,32873 € | 7 889,52 € |
| 25 000 | 0,32792 € | 8 198,00 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73200 € |

