
ECS-163.8-12-33Q-JEN-TR | |
|---|---|
DigiKey Part Number | XC2852TR-ND - Tape & Reel (TR) XC2852CT-ND - Cut Tape (CT) XC2852DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-163.8-12-33Q-JEN-TR |
Description | CRYSTAL 16.3840MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±20ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-163.8-12-33Q-JEN-TR Models |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16.384 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-163.8-12-33Q-JES-TR | ECS Inc. | 1 893 | XC2148CT-ND | 0,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,53900 € | 5,39 € |
| 25 | 0,50960 € | 12,74 € |
| 50 | 0,48840 € | 24,42 € |
| 100 | 0,46810 € | 46,81 € |
| 250 | 0,44272 € | 110,68 € |
| 500 | 0,42440 € | 212,20 € |
| 1 000 | 0,40686 € | 406,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,38052 € | 1 141,56 € |
| 6 000 | 0,36480 € | 2 188,80 € |
| 9 000 | 0,35591 € | 3 203,19 € |
| 15 000 | 0,34502 € | 5 175,30 € |
| 21 000 | 0,33804 € | 7 098,84 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,74400 € |

