
ECS-1618-192-BN-TR | |
|---|---|
DigiKey Part Number | XC1964TR-ND - Tape & Reel (TR) XC1964CT-ND - Cut Tape (CT) XC1964DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-1618-192-BN-TR |
Description | XTAL OSC XO 19.2000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-1618-192-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,24800 € | 12,48 € |
| 25 | 1,17960 € | 29,49 € |
| 50 | 1,13080 € | 56,54 € |
| 100 | 1,08390 € | 108,39 € |
| 250 | 1,02504 € | 256,26 € |
| 500 | 0,98266 € | 491,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,94205 € | 942,05 € |
| 2 000 | 0,90316 € | 1 806,32 € |
| 3 000 | 0,88117 € | 2 643,51 € |
| 5 000 | 0,85423 € | 4 271,15 € |
| 7 000 | 0,83696 € | 5 858,72 € |
| 10 000 | 0,81904 € | 8 190,40 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,72800 € |



