16 MHz ±30ppm Crystal Series 50 Ohms 4-SOJ, 9.40mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-S-7SX-TR

DigiKey Part Number
XC1224TR-ND - Tape & Reel (TR)
XC1224CT-ND - Cut Tape (CT)
XC1224DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-S-7SX-TR
Description
CRYSTAL 16.0000MHZ SERIES SMD
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal Series 50 Ohms 4-SOJ, 9.40mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-S-7SX-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max)
0.146" (3.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 405
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,16000 €3,16 €
102,74400 €27,44 €
252,59560 €64,89 €
502,48820 €124,41 €
1002,38530 €238,53 €
2502,27564 €568,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,33502 €2 335,02 €
2 0002,23886 €4 477,72 €
3 0002,18451 €6 553,53 €
Manufacturers Standard Package
Unit Price without VAT:3,16000 €
Unit Price with VAT:3,79200 €