
ECS-160-S-7SX-TR | |
|---|---|
DigiKey Part Number | XC1224TR-ND - Tape & Reel (TR) XC1224CT-ND - Cut Tape (CT) XC1224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-S-7SX-TR |
Description | CRYSTAL 16.0000MHZ SERIES SMD |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal Series 50 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-S-7SX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,74400 € | 27,44 € |
| 25 | 2,59560 € | 64,89 € |
| 50 | 2,48820 € | 124,41 € |
| 100 | 2,38530 € | 238,53 € |
| 250 | 2,27564 € | 568,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,33502 € | 2 335,02 € |
| 2 000 | 2,23886 € | 4 477,72 € |
| 3 000 | 2,18451 € | 6 553,53 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,79200 € |

