
ECS-160-8-36Q-RWL-TR | |
|---|---|
DigiKey Part Number | XC2726TR-ND - Tape & Reel (TR) XC2726CT-ND - Cut Tape (CT) XC2726DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-8-36Q-RWL-TR |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-8-36Q-RWL-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,50300 € | 5,03 € |
| 25 | 0,47640 € | 11,91 € |
| 50 | 0,45660 € | 22,83 € |
| 100 | 0,43760 € | 43,76 € |
| 250 | 0,41384 € | 103,46 € |
| 500 | 0,39674 € | 198,37 € |
| 1 000 | 0,38031 € | 380,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,35569 € | 1 067,07 € |
| 6 000 | 0,34100 € | 2 046,00 € |
| 9 000 | 0,33269 € | 2 994,21 € |
| 15 000 | 0,32251 € | 4 837,65 € |
| 21 000 | 0,31598 € | 6 635,58 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69600 € |

