
ECS-160-9-33B-CKY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-160-9-33B-CKY-TR-ND - Tape & Reel (TR) 50-ECS-160-9-33B-CKY-CT-ND - Cut Tape (CT) 50-ECS-160-9-33B-CKY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-9-33B-CKY-TR |
Description | CRYSTAL 16.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-9-33B-CKY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,34100 € | 3,41 € |
| 25 | 0,32280 € | 8,07 € |
| 50 | 0,30920 € | 15,46 € |
| 100 | 0,29640 € | 29,64 € |
| 250 | 0,28032 € | 70,08 € |
| 500 | 0,26872 € | 134,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,30171 € | 301,71 € |
| 2 000 | 0,28924 € | 578,48 € |
| 3 000 | 0,28218 € | 846,54 € |
| 5 000 | 0,27354 € | 1 367,70 € |
| 7 000 | 0,26799 € | 1 875,93 € |
| 10 000 | 0,26223 € | 2 622,30 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

