
ECS-160-18-36Q-JGP-TR | |
|---|---|
DigiKey Part Number | 50-ECS-160-18-36Q-JGP-TR-ND - Tape & Reel (TR) 50-ECS-160-18-36Q-JGP-TRCT-ND - Cut Tape (CT) 50-ECS-160-18-36Q-JGP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-18-36Q-JGP-TR |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 18pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,23100 € | 2,31 € |
| 25 | 0,21840 € | 5,46 € |
| 50 | 0,20940 € | 10,47 € |
| 100 | 0,20080 € | 20,08 € |
| 250 | 0,18992 € | 47,48 € |
| 500 | 0,18204 € | 91,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,17452 € | 174,52 € |
| 2 000 | 0,16730 € | 334,60 € |
| 3 000 | 0,16321 € | 489,63 € |
| 5 000 | 0,15821 € | 791,05 € |
| 7 000 | 0,15500 € | 1 085,00 € |
| 10 000 | 0,15166 € | 1 516,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |

