
ECS-300-12-33Q-DS-TR | |
|---|---|
DigiKey Part Number | XC2109TR-ND - Tape & Reel (TR) XC2109CT-ND - Cut Tape (CT) XC2109DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-300-12-33Q-DS-TR |
Description | CRYSTAL 30.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±30ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-300-12-33Q-DS-TR Models |
Category | ESR (Equivalent Series Resistance) 40 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±100ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,70600 € | 7,06 € |
| 25 | 0,66840 € | 16,71 € |
| 50 | 0,64060 € | 32,03 € |
| 100 | 0,61410 € | 61,41 € |
| 250 | 0,58072 € | 145,18 € |
| 500 | 0,55670 € | 278,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,53368 € | 533,68 € |
| 2 000 | 0,51163 € | 1 023,26 € |
| 3 000 | 0,49915 € | 1 497,45 € |
| 5 000 | 0,48388 € | 2 419,40 € |
| 7 000 | 0,47408 € | 3 318,56 € |
| 10 000 | 0,46391 € | 4 639,10 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,98400 € |

