
ECS-147.4-10-30B-CKL-TR | |
|---|---|
DigiKey Part Number | XC2683TR-ND - Tape & Reel (TR) XC2683CT-ND - Cut Tape (CT) XC2683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-147.4-10-30B-CKL-TR |
Description | CRYSTAL 14.7456MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-147.4-10-30B-CKL-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.7456 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±10ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,57300 € | 5,73 € |
| 25 | 0,54160 € | 13,54 € |
| 50 | 0,51920 € | 25,96 € |
| 100 | 0,49780 € | 49,78 € |
| 250 | 0,47072 € | 117,68 € |
| 500 | 0,45124 € | 225,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,43257 € | 432,57 € |
| 2 000 | 0,41469 € | 829,38 € |
| 3 000 | 0,40458 € | 1 213,74 € |
| 5 000 | 0,39219 € | 1 960,95 € |
| 7 000 | 0,38424 € | 2 689,68 € |
| 10 000 | 0,37600 € | 3 760,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79200 € |

