Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

ECS-143-18-23G-JGN-TR | |
|---|---|
DigiKey Part Number | XC2902TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-143-18-23G-JGN-TR |
Description | CRYSTAL 14.31818MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-143-18-23G-JGN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.31818 MHz | Supplier Device Package 2-SMD (6x3.5) |
Frequency Stability ±30ppm | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-143-18-23A-JGN-TR | ECS Inc. | 0 | XC2092TR-ND | 0,68108 € | Similar |
| 445I23B14M31818 | CTS-Frequency Controls | 0 | 445I23B14M31818-ND | 0,43002 € | Similar |
| 445I23C14M31818 | CTS-Frequency Controls | 0 | 445I23C14M31818-ND | 0,43002 € | Similar |
| 445I23D14M31818 | CTS-Frequency Controls | 665 | 110-445I23D14M31818CT-ND | 0,64000 € | Similar |
| 445I23E14M31818 | CTS-Frequency Controls | 0 | 445I23E14M31818-ND | 0,43002 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,43601 € | 436,01 € |
| Unit Price without VAT: | 0,43601 € |
|---|---|
| Unit Price with VAT: | 0,52321 € |





