


ECS-135.6-18-23A-EN-TR | |
|---|---|
DigiKey Part Number | XC1661TR-ND - Tape & Reel (TR) XC1661CT-ND - Cut Tape (CT) XC1661DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-135.6-18-23A-EN-TR |
Description | CRYSTAL 13.5600MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±30ppm Crystal 18pF 80 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-135.6-18-23A-EN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 13.56 MHz | Supplier Device Package 2-SMD (6x3.5) |
Frequency Stability ±50ppm | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,80700 € | 8,07 € |
| 25 | 0,76240 € | 19,06 € |
| 50 | 0,73100 € | 36,55 € |
| 100 | 0,70060 € | 70,06 € |
| 250 | 0,66256 € | 165,64 € |
| 500 | 0,63514 € | 317,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,60889 € | 608,89 € |
| 2 000 | 0,58372 € | 1 167,44 € |
| 3 000 | 0,56950 € | 1 708,50 € |
| 5 000 | 0,55207 € | 2 760,35 € |
| 7 000 | 0,54090 € | 3 786,30 € |
| 10 000 | 0,52930 € | 5 293,00 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,11600 € |

