
ECS-320-12-37-CKM-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-320-12-37-CKM-TR3TR-ND - Tape & Reel (TR) 50-ECS-320-12-37-CKM-TR3CT-ND - Cut Tape (CT) 50-ECS-320-12-37-CKM-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-12-37-CKM-TR3 |
Description | CRYSTAL 32.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-12-37-CKM-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,29100 € | 2,91 € |
| 25 | 0,27520 € | 6,88 € |
| 50 | 0,26380 € | 13,19 € |
| 100 | 0,25290 € | 25,29 € |
| 250 | 0,23916 € | 59,79 € |
| 500 | 0,22926 € | 114,63 € |
| 1 000 | 0,21977 € | 219,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,20553 € | 616,59 € |
| 6 000 | 0,19704 € | 1 182,24 € |
| 9 000 | 0,19223 € | 1 730,07 € |
| 15 000 | 0,18634 € | 2 795,10 € |
| 21 000 | 0,18256 € | 3 833,76 € |
| 30 000 | 0,17865 € | 5 359,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39600 € |



