
ECS-120-7-36Q-AEY-TR | |
|---|---|
DigiKey Part Number | XC2723TR-ND - Tape & Reel (TR) XC2723CT-ND - Cut Tape (CT) XC2723DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-7-36Q-AEY-TR |
Description | CRYSTAL 12.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±25ppm Crystal 7pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-7-36Q-AEY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,54400 € | 5,44 € |
| 25 | 0,51400 € | 12,85 € |
| 50 | 0,49260 € | 24,63 € |
| 100 | 0,47220 € | 47,22 € |
| 250 | 0,44660 € | 111,65 € |
| 500 | 0,42810 € | 214,05 € |
| 1 000 | 0,41040 € | 410,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,37277 € | 1 118,31 € |
| 6 000 | 0,31217 € | 1 873,02 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,75600 € |

