
ECS-120-18-30B-AGN-TR | |
|---|---|
DigiKey Part Number | XC2719TR-ND - Tape & Reel (TR) XC2719CT-ND - Cut Tape (CT) XC2719DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-18-30B-AGN-TR |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±25ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-18-30B-AGN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,58600 € | 5,86 € |
| 25 | 0,55360 € | 13,84 € |
| 50 | 0,53100 € | 26,55 € |
| 100 | 0,50910 € | 50,91 € |
| 250 | 0,48140 € | 120,35 € |
| 500 | 0,46150 € | 230,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,44240 € | 442,40 € |
| 2 000 | 0,42411 € | 848,22 € |
| 3 000 | 0,41377 € | 1 241,31 € |
| 5 000 | 0,40110 € | 2 005,50 € |
| 7 000 | 0,39297 € | 2 750,79 € |
| 10 000 | 0,38454 € | 3 845,40 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,80400 € |



