
ECS-120-12-30B-AGM-TR | |
|---|---|
DigiKey Part Number | XC2676TR-ND - Tape & Reel (TR) XC2676CT-ND - Cut Tape (CT) XC2676DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-12-30B-AGM-TR |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±25ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-12-30B-AGM-TR Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,59100 € | 5,91 € |
| 25 | 0,55840 € | 13,96 € |
| 50 | 0,53540 € | 26,77 € |
| 100 | 0,51330 € | 51,33 € |
| 250 | 0,48548 € | 121,37 € |
| 500 | 0,46538 € | 232,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,44613 € | 446,13 € |
| 2 000 | 0,42769 € | 855,38 € |
| 3 000 | 0,41726 € | 1 251,78 € |
| 5 000 | 0,40448 € | 2 022,40 € |
| 7 000 | 0,39629 € | 2 774,03 € |
| 10 000 | 0,38778 € | 3 877,80 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,81600 € |

