
ECS-110.5-20-5PXDU-TR | |
|---|---|
DigiKey Part Number | XC1529TR-ND - Tape & Reel (TR) XC1529CT-ND - Cut Tape (CT) XC1529DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-110.5-20-5PXDU-TR |
Description | CRYSTAL 11.0592MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-110.5-20-5PXDU-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,58300 € | 5,83 € |
| 25 | 0,55160 € | 13,79 € |
| 50 | 0,52840 € | 26,42 € |
| 100 | 0,50660 € | 50,66 € |
| 250 | 0,47912 € | 119,78 € |
| 500 | 0,45926 € | 229,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,44028 € | 440,28 € |
| 2 000 | 0,42208 € | 844,16 € |
| 3 000 | 0,41178 € | 1 235,34 € |
| 5 000 | 0,39918 € | 1 995,90 € |
| 7 000 | 0,39109 € | 2 737,63 € |
| 10 000 | 0,38270 € | 3 827,00 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,80400 € |

