ECS-TTL Clock Oscillators
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-100A-143

DigiKey Part Number
X115-ND
Manufacturer
Manufacturer Product Number
ECS-100A-143
Description
XTAL OSC XO 14.31818MHZ TTL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14.31818 MHz XO (Standard) TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can)
Datasheet
 Datasheet
EDA/CAD Models
ECS-100A-143 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
14.31818 MHz
Function
-
Output
TTL
Voltage - Supply
5V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Through Hole
Package / Case
14-DIP, 4 Leads (Full Size, Metal Can)
Size / Dimension
0.821" L x 0.520" W (20.86mm x 13.20mm)
Height - Seated (Max)
0.200" (5.08mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,50000 €1,50 €
101,30400 €13,04 €
251,23320 €30,83 €
501,18220 €59,11 €
1001,13340 €113,34 €
2501,02744 €256,86 €
1 0000,98501 €985,01 €
2 5000,93162 €2 329,05 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,80000 €