
ECS-100-18-33-AGM-TR | |
|---|---|
DigiKey Part Number | XC2605TR-ND - Tape & Reel (TR) XC2605CT-ND - Cut Tape (CT) XC2605DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-100-18-33-AGM-TR |
Description | CRYSTAL 10.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±25ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-18-33-AGM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,33200 € | 3,32 € |
| 25 | 0,31400 € | 7,85 € |
| 50 | 0,30120 € | 15,06 € |
| 100 | 0,28880 € | 28,88 € |
| 250 | 0,27312 € | 68,28 € |
| 500 | 0,26182 € | 130,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,25098 € | 250,98 € |
| 2 000 | 0,24060 € | 481,20 € |
| 3 000 | 0,23473 € | 704,19 € |
| 5 000 | 0,22754 € | 1 137,70 € |
| 7 000 | 0,22292 € | 1 560,44 € |
| 10 000 | 0,21813 € | 2 181,30 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |








