
ECS-040-18-5PX-JES-TR | |
|---|---|
DigiKey Part Number | XC3072TR-ND - Tape & Reel (TR) XC3072CT-ND - Cut Tape (CT) XC3072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-040-18-5PX-JES-TR |
Description | CRYSTAL 4.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±20ppm Crystal 18pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-040-18-5PX-JES-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 4 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±20ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,37200 € | 3,72 € |
| 25 | 0,35200 € | 8,80 € |
| 50 | 0,33720 € | 16,86 € |
| 100 | 0,32330 € | 32,33 € |
| 250 | 0,30572 € | 76,43 € |
| 500 | 0,29306 € | 146,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,28094 € | 280,94 € |
| 2 000 | 0,26932 € | 538,64 € |
| 3 000 | 0,26275 € | 788,25 € |
| 5 000 | 0,25470 € | 1 273,50 € |
| 7 000 | 0,24953 € | 1 746,71 € |
| 10 000 | 0,24418 € | 2 441,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |










