
ECS-.327-7-12-C-TR | |
|---|---|
DigiKey Part Number | XC2290TR-ND - Tape & Reel (TR) XC2290CT-ND - Cut Tape (CT) XC2290DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-7-12-C-TR |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 7pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-7-12-C-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,51400 € | 5,14 € |
| 25 | 0,48680 € | 12,17 € |
| 50 | 0,46680 € | 23,34 € |
| 100 | 0,44730 € | 44,73 € |
| 250 | 0,42308 € | 105,77 € |
| 500 | 0,40484 € | 202,42 € |
| 1 000 | 0,38877 € | 388,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,30906 € | 927,18 € |
| 6 000 | 0,29629 € | 1 777,74 € |
| 9 000 | 0,28907 € | 2 601,63 € |
| 15 000 | 0,28232 € | 4 234,80 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |


